TE Connectivity NanoMQS Connector System

TE Connectivity NanoMQS Connector System is available in Top Latch (TL) and Side Latch (SL) versions. These connectors provide robust performance for automotive applications and reduce PCB footprint by up to 50% compared to 2.54mm pin-pitch connectors. The system supports 2 to 32 positions and facilitates smooth insertion and extraction. This system features a locking lance design with primary and secondary contact locking, including an audible click to confirm proper mating. These NanoMQS systems are used in the aerospace, military, and automotive industries.

Features

  • Anti-stubbing design (Koshiri connector)
  • Automotive OEM compliant
  • Connector Position Assurance (CPA) available
  • Header options: Through-Hole Technology (THT) and Surface-Mount Device (SMD)
  • Integrated into the MQS terminal series
  • Primary and secondary locking mechanisms

Applications

  • Black box applications with extreme space constraints
  • Compact installations
  • Engine Control Units (ECU) and airbags

Technical Specifications

Parameters Values
Nominal pitch 1.8mm
Maximum wire size range 0.13mm2 to 0.35mm2
Maximum current 6A
Tab size 0.50mm x 0.40mm
Maximum operating temperature 170°C (Ag)