TE Connectivity NanoRF Modules and Contacts
TE Connectivity NanoRF Modules and Contacts are nanominiature, high-frequency coaxial contacts designed for dependable RF signal transmission in compact, high-density systems. These components feature floating, blind-mateable contacts that provide low-loss performance and excellent signal isolation while supporting various coaxial cable types. The contacts operate at frequencies up to 70 GHz and withstand up to 500 mating cycles. Typical applications include C4ISR, electronic warfare, and embedded computing.
Features
- Available in aluminum or stainless-steel modules
- Compact, high-density RF coaxial design
- Low RF loss and excellent signal isolation
- Meets VITA 72 high-vibration requirements
- Radial and axial float for easy alignment
Applications
- C4ISR
- Defense electronics
- Electronic Warfare (EW)
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | Upto 70GHz |
| Minimum Isolation | 100dB up to 27GHz |
| Durability | 500 cycles |