TE Connectivity Oriented Wire
TE Connectivity’s (TE) oriented wire is a flat, sheet material, comprising a solid silicone rubber, embedded with Monel or aluminum metal wires orientated perpendicular to its surface. Excellent RFI (radio frequency interference) /EMI (electromagnetic interference) /EMP (electromagnetic pulse) shielding performance is achieved as the material has a wire density of up to 140 wires/cm2 in solid silicone providing an environmental and RFI/ EMI seal when clamped between two metallic surfaces. These wires are crimped to aid compression and are chemically bonded to ensure their retention.
Features
- Highly conductive EMI/RFI gasket and environmental seal
- Choice of materials for galvanic compatibility
- Self-adhesive backing to allow for easy assembly
- Environmental and RFI/EMI seal when clamped between two metallic surfaces
- Low contact resistance path when suitably compressed
- Ideal for use as access panels, seals, connector gaskets, and more
- Good conformity to allow for uneven surfaces
- Operating temperature: Silicone -60ºC to +200ºC
- Operating temperature: Fluorosilicone -55ºC to +200ºC
Applications
- Industrial controls
- Electronic equipment enclosures
- 5G substations
- IoT devices
- Aerospace and defense"
- IoT devices
- Aerospace and defense
Technical Specifications
| Parameter | Value |
|---|---|
| Linear | ± 0.8mm |
| Hole Centres | ± 0.4mm |
| Thickness | ± 0.13mm |
| Sheet length | +/- 10 mm |