TE Connectivity PicoMQS Connector System
TE Connectivity PicoMQS Automotive Connector System is a miniaturized solution for robust automotive applications. These connectors reduce component footprint by 55% and packaging weight by 78%, making them highly space efficient. The PicoMQS operates with a 1.27mm pin pitch and supports wires ranging from 0.13mm² to 0.22mm² with a current capacity of 4A at 90°C. These miniaturized components are designed for high-vibration environments, with a maximum temperature rating of 130°C (Sn) and 150°C (Ag). The PicoMQS system features an anti-scooping design, primary and secondary contact locking, and a locking lance design for secure connections. These devices comply with automotive standards, including LV214, and are available in 2 to 10-position side latch housings and headers.
Features
- 55% reduction in crimp length
- 78% reduction in packaging weight
- Anti-scooping design
- Class 2 vibration stability
- Clearance and creepage distance suitable for 12V applications
- Click-audible Connector Position Assurance (CPA) possible
- Compliance with automotive standard LV214
- FFC terminal option coming soon
- High reliability
- Locking lance design
- Miniature size
- Primary and secondary contact locking
- S-bended pins header design
- SG2 vibration grade
Applications
- Antenna module
- Audio modules
- Battery management system
- Cell control modules
- Electrical systems
- Front and rear cameras
- Headlamps and indicators
- HVAC
- Roof control
- Sensors
- Steering wheel controls
- Switches
- Wire harness
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 1.27mm |
| Wire range | 0.13mm² to 0.22mm² |
| Maximum current rating | 4A |
| Tab size | 0.5mm x 0.4mm |
| Number of positions | 2 to 10 |