TE Connectivity Power Relay F7 A Latching

TE Connectivity Power Relay F7 A Latching is a magnetically latched ISO plug-in relay designed for automotive applications. These relays feature a 12VDC coil voltage and a contact arrangement of 1 form A and 1 NO, and they support continuous currents of up to 80A at 23°C. The power relay F7 A latching ensures reliable performance with a making current of 300A and a breaking current of 70A, boasting an electrical endurance of over 200,000 operations. These relays are compliant with RoHS standards and are ideal for power management, start-stop systems, and energy-efficient solutions in vehicles. 

Features

  • 1 form A, 1 NO contact arrangement
  • Customization options available for various configurations
  • Electrical endurance exceeds 200,000 operations
  • IP54 protection rating for durability
  • Magnetically latched design for reliable operation
  • Mechanical endurance surpasses 10 million operations
  • RoHS-compliant

Applications

  • Automotive lighting control
  • Auxiliary power distribution
  • Battery management systems
  • Electric vehicle charging systems
  • Energy management solutions
  • HVAC system control
  • Safety and security systems in vehicles

Technical Specifications

Parameters Values
Rated Voltage 12Vdc
Maximum Coil Temperature +155°C
Contact Arrangement 1 form A, 1 NO
Minimum Recommended Contact Load 1A at 5Vdc