TE Connectivity RZ SCHRACK Power PCB Relays

The TE Connectivity RZ Series SCHRACK Power PCB Relays include single-pole relays with normally open or changeover contacts. These relays support through-hole and reflow soldering processes. The RZ series SCHRACK power PCB relays feature a rated voltage of 250Vac and rated coil power of 400mW. These devices are rated for a maximum current of 16A and come with reinforced insulation of 5kV/10mm coil contact. Applications include household appliances, boiler controls, timers, garage door openers, and POS automation systems.

Features

  • AgNi or AgSnO₂ contact materials
  • Approved by UL, VDE, CQC
  • Built-in weld breaker mechanism
  • Compliant with IEC 60335-1 and RoHS
  • High-temp and standard versions available
  • Normally open or changeover contacts
  • Reinforced insulation design
  • Reflow soldering and THR compatible
  • Supports a wide coil voltage range
  • Withstands vibration and heat

Applications

  • Air conditioning systems
  • Boiler control
  • Door control
  • Energy controls and distribution
  • Heating elements
  • Heating systems controllers
  • Lighting
  • Machinery controls
  • Pump controls
  • Time switches
  • Timer
  • Interface modules

Technical Specifications

Parameters Values
Rated Voltage 250Vac
Rated Coil Power 400mW
Maximum Rated Current 16A
Reinforced Insulation 5kV/10mm
Ambient Temperature 85°C