TE Connectivity SL-156 Headers and Wire Housings

TE Connectivity SL-156 Headers and Wire Housings are two-piece connector systems with a wire crimped to the contact that can be inserted into the housings. These headers and wire housings are rugged wire-to-board interconnections that mate with .045 square or round post headers or staked posts on .156 centers. The headers and wire housings are available in 1 to 24-position configurations and meet UL1410 Standards. The headers and wire housings operate over a temperature range from -55°C to +105°C and a maximum current rating of 10A at 150VAC.

Features

  • CSA-approved and UL-recognised
  • End-to-end stackable
  • Flame-retardant nylon housing
  • Polarization with friction lock assures positive mating
  • Terminals can only be loaded one way
  • Two-piece system with connector and header

Applications

  • Household appliances
  • HVAC 
  • Industrial machinery

Technical Specifications

Parameters Values
Voltage rating 250VAC
Maximum current rating 10A at 250VAC
Maximum initial low resistance 3.0mΩ
Initial minimum resistance  1000MΩ
Operating temperature range -55°C to +105°C