TE Connectivity Surface Mount Sensor

TE Connectivity's Surface Mount Sensor is a satellite surface sensor as a glass-coated NTC thermistor bead that has a nominal resistance of 15K Ohms at +25°C. This sensor has an operating temperature of - 60ºC to +90ºC and an extension wire of 26AWG. The sensor is encapsulated with thermally conductive epoxy resin and is mounted on an aluminum housing.

Features

  • Aerospace sensor
  • Flat surface
  • Nominal resistance of 15K Ohms at +25ºC
  • Non-ITAR restrictive 
  • NTC thermistor

Applications

  • Battery power packs
  • Monitoring of gearboxes in satellites
  • Monitoring of actuators
  • Panel temperature measurement
  • Satellite electric motors
  • Temperature compensation
  • Vision systems

Technical Specifications

Parameter Value
Resistance @ +25 °C 15,000 Ohms 
Tolerance from - 20°C to +50°C ± 1 °C
Tolerance from - 60°C to - 21°C ± 2 °C
Tolerance from +51°C to +90°C ± 2 °C
Operating temperature range - 60 to +90 °C
Storage temperature range - 60 to +125 °C