TE Connectivity T92 Series Two-Pole Power Relays
TE Connectivity T92 Series Two-Pole Power Relays provide switching for high-power systems with 30A, 40A, or 50A capability. These relays meet requirements for UL, CSA, VDE, and TUV certifications, ensuring electrical performance and safety standards. The T92 Series Two-Pole Power Relays feature a maximum operating/release time of 25/25s and a maximum switching voltage of 600Vac. Applications include charging systems, HVAC, industrial controls, and residential or commercial appliances.
Features
- Anti-explosive version available
- High insulation strength between coil and contact
- High mechanical endurance
- RoHS and REACH compliance
- UL Class F coil insulation system
- Vibration and shock resistance
Applications
- Charging systems
- HVAC systems
- Industrial controls
- Residential appliances
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Operating/Release Time | 25/25s |
| Maximum Switching Voltage | 600Vac |
| Rated Voltage | 277Vac |
| Dielectric Strength Between Contact and Coil | 400Vrms |
| Initial Contact Resistance | <100mΩ at 6Vdc |