Driving Innovation in a Rapidly Evolving Industry
As industrial technology evolves, several key trends are shaping the future of automation and connectivity. Miniaturization enables complex functions to be packed into ever-smaller spaces, supporting increased mobility and flexibility. Decentralization brings adaptable, modular production systems closer to the point of need, enhancing responsiveness and scalability. The rise of the Industrial Internet of Things (IIoT) offers unprecedented data visibility, unlocking predictive maintenance and boosting efficiency. Meanwhile, automated processing—including robotics and collaborative robots (cobots)—continues to transform productivity on the factory floor.
TE Connectivity is at the forefront of this transformation, providing critical solutions to meet these demands. From miniaturized connectors that power compact devices, to high-speed data connectors ensuring reliable, fast communication, and automation-ready components that support seamless integration into smart production systems—TE helps manufacturers stay ahead in an increasingly connected and automated world.
Dynamic Mini Series
TE’s Dynamic Series connector solutions range from signal level circuitry to power circuit connectivity – all in a ruggedized, industrialized package.
M8/M12 Connector System
M8/M12 Connector System for machine, industrial automation, and control applications provides a solution for the increasing need for connections that safely and reliably secure communication in industrial environments.
Industrial Mini I/O RJ45 Connectors
Industrial Mini I/O Connectors provide a compact, reliable wire-to-wire and wire-to-board solution, occupying just 25% of the space of conventional RJ45 connectors.
FN3287 and FN3288 Series 3-Phase Filters
FN3287 and FN3288 Series 3-Phase Filters offer robust EMI attenuation through an innovative filter design, ensuring compliance with Class C2 or even C1 limits.