Built for the Elements. Ready for Energy Storage

TE Connectivity building blocks, rugged power interconnect, power switching/protection, monitoring/sensing and environmental protection materials, helps designers and integrators improve safety, reduce maintenance, and increase uptime.

  • Rugged power & signal connectivity: heavy-duty, wire-to-wire and wire-to-board interconnect for power distribution and control wiring inside/outside the enclosure.
  • Power switching & protection interfaces: relays/contactors and related connectivity/termination for safe isolation and service operations.
  • Monitoring readiness: sensors and connectivity building blocks to support thermal/condition monitoring and preventive maintenance.
  • Harsh-environment materials: heat-shrink, insulation, sealing and cable management to protect wiring and interfaces for long outdoor life.
  • Cabinet Build‑Out & Serviceability
    Terminal blocks, distribution blocks, and Identification for clean wiring, easier commissioning, and faster field replacement.

Find TE Connectivity's Outdoor BESS Building Blocks Solutions today at TTI, Inc. - Europe.

Featured Products

High Voltage Contactors ECK150 Series

TE Connectivity High Voltage Contactors ECK150 Series
TTI Stocked

ECK150 series high-voltage DC contactor is designed for control in latest energy applications and is hermetically sealed with ceramic technology and enables high switching capability under 1000 VDC. 

ENTRELEC DBL Power Distribution Blocks 

TE Connectivity ENTRELEC DBL Power Distribution Blocks 
TTI Stocked

Entrelec DBL Power Distribution Blocks offer a compact and modular design with three configuration options. These power distribution blocks include a flexible cover that facilitates identification and wiring.

Micro MATE-N-LOK 

TE Connectivity Micro MATE-N-LOK 
Non-Stocked

Micro MATE-N-LOK Connector System features a low-profile and ultra-slim design with proven reliability and performance. They feature a positive latch to prevent unmating. 
 

HIVONEX HVA HD400 High Voltage Connectors

TE Connectivity HIVONEX HVA HD400 High Voltage Connectors
TTI Stocked

The high voltage connectors HVA HD400 are designed for high voltage accessories connectivity in electric industrial and commercial vehicles. They empower performance in the most extreme environments.

AMPSEAL PCB Connectors 

TE Connectivity AMPSEAL PCB Connectors 
TTI Stocked

AMPSEAL connectors are engineered to provide secure, easy-to-use, and reliable cable-to-board connections in harsh environments, and long-term durability in high-vibration and extreme temperature conditions.

AMP+ HVP 1100 HV Interconnection System 

TE Connectivity AMP+ HVP 1100 HV Interconnection System 
TTI Stocked

AMP+ HVP 1100 high voltage connector system is designed for flexibility with a wide range of options for hybrid and electric vehicle device applications.

 

ATUM Heat Shrink Tubing

TE Connectivity ATUM Heat Shrink Tubing
Non-Stocked

The ATUM range of heat shrink tubing has been specifically designed to provide environmental sealing and protection in a wide variety of electrical applications.

 

PTH Combination Digital Sensor

TE Connectivity PTH Combination Digital Sensor
TTI Stocked

The Pressure, Humidity and Temperature Combination Sensor is a low power digital sensor providing 3 environmental physical measurements all-in-one: pressure, humidity and temperature.
 

PRO4-Overmolded Probe

TE Connectivity PRO4-Overmolded Probe
TTI Stocked

The sensor and the extension cable are moulded together as one hot vulcanised unit to give a high degree of protection against water/moisture ingress.  

 

3-PORT - WIFI,4G/5G, GNSS ANTENNA

TE Connectivity 3-PORT - WIFI,4G/5G, GNSS ANTENNA
Non-Stocked

Offers combinations of 4G/5G cellular, Wi-Fi and GNSS coverage in an extremely compact form factor. 


 

CGS Type HS Aluminum-Housed Power Resistors

TE Connectivity CGS Type HS Aluminum-Housed Power Resistors
TTI Stocked

CGS Type HS Aluminum-Housed Power Resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability.
 

Alcoswitch Anti-Vandal Switches

TE Connectivity Alcoswitch Anti-Vandal Switches
TTI Stocked

Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications.


Additional Resources

Featured Video

HDSCS Connector Instructions

This video demonstrates the correct insertion and removal of contacts in HDSCS connectors, including the use of the integrated secondary lock and extraction tools.

PowerTube High Voltage Connectors for E-mobility

Built to withstand up to 580 A, 1000 V and 35 mm² - 150 mm² wire sizes, our PowerTube connector series ensures high performance for high-power E-mobility applications.