When the Mission's critical, so are the Parts
A bold new era of connectivity is launching around the world. Vast constellations of Low Earth Orbit (LEO) satellites now blanket our atmosphere, forever changing the future of voice and data communications worldwide. And it’s in this space that TE Connectivity (TE) tirelessly strives to be on the leading edge.
From space-qualified solutions to “up-ruggedized” commercial-off-the-shelf (COTS) components that are designed to meet many extreme environments, TE products accomplish the mission with unmatched reliability, ultimate performance and unparalleled cost-effectiveness.
When the Mission's critical, so are the Parts
LEO is less than 1,000 kilometers away, but it’s taken decades of innovation to get satellites there. TE Connectivity traces its legacy of mission-critical reliability back to Explorer 1 and continues to innovate by developing SpaceVPX, VITA and MIL-SPEC compliant products designed to withstand the toughest deadlines, challenges and environments imaginable.
Space is unforgiving. That’s why TE Connectivity’s LEO satellite components are exactingly engineered, rigorously tested and certified by major space agencies to reliably meet novel bus and payload needs.
Push Pull Connector
Reliable and radiation resistant electrical push-pull connectors designed for satellites and rocket launch pads.
Industrial Mini I/O
Connector System
High speed, high density connectivity solutions suitable to withstand high vibration enviroments.
Space VPX Connectors
Interconnect solutions that help ensure the reliability of embedded-computing applications in space systems.
Microminiature Connector
Low outgassing small from factor connectors are well-suited for space applications where reduced weight and small size are required.
SPEC 55 Low Flouride Wire and Cable
Cabling solution with outgassing below 10 ppm which is important to satellite, spacecraft and launch vehicle designers.
Hermetic Connectors
Connectors with glass-to-metal sealing that withstand high pressure, high vibration and extreme temperatures.
HARTMAN Relays and Contactors
Engineered to switch electrical power in space applications, including space shuttles, and deep space probes.