Teledyne Relays 712 High Frequency Relays
Teledyne Relays 712 High-Frequency Relays come with a non-latching commercial electromechanical housing and are hermetically sealed TO-5 package. These relays feature all-welded construction, a unique uni-frame design, and high force-to-mass ratios to provide excellent resistance to shock, vibration, and environmental extremes. The 712 relays encompass a maximum contact resistance of 0.15Ω and a coil operating power of 450mW. These devices feature a minimum insulation resistance of 1000MΩ and an operating temperature range from -65°C to +125°C. Typical applications include handheld radio transceivers, low-level switching, RF switching, and transistor drivers.
Features
- All-welded construction
- Advanced internal cleaning
- Compact TO-5 package
- DPDT, non latching configuration
- Gold plated precious metal contact
- Hermetically sealed enclosure
- High force-mass ration design
- Uni-frame construction
Applications
- Dry circuit switching
- Handheld radio transceivers
- High-density PC board mounting
- RF switching devices
- Resistive load systems
- Transistor drivers
Technical Specifications
| Parameters | Values |
|---|---|
| Coil Operating Power | 450mW |
| Minimum Insulation Resistance | 1000MΩ |
| Maximum Coil Voltage | 32.0VDC |
| Maximum Contact Resistance | 0.15Ω |
| Operating Temperature Range | -65°C to +125°C |