Teledyne Relays RF300 and RF303 Relays

Teledyne Relays RF300 and RF303 Series Relays are ultraminiature DPDT non-latching electromechanical relays designed to deliver consistent signal performance across broadband frequency ranges. These relays use a metal enclosure, welded construction, and hermetic sealing to maintain stability in varied conditions. Both relays offer repeatable RF behavior, low insertion loss, and high isolation, making them suitable for precision RF paths. The RF300 and RF303 relays differ in coil power and timing, with the RF303 using less coil power, and both operate from -55°C to +85°C with a dielectric strength of 350Vrms/60Hz at atmospheric pressure. These relays are used in RF paths requiring repeatability and controlled impedance, including attenuators and broadband signal networks.

Features

  • EMI-shielded metal enclosure
  • ESD resistance
  • Ground-pin option for improved case grounding
  • High isolation between control and signal paths
  • High RF repeatability
  • Solderable leads
  • Welded, rigid construction resistant to shock and vibration
  • Hermetic sealing
  • Uni-frame motor for magnetic efficiency

Applications

  • Attenuator circuits
  • Broadband RF signal paths
  • General RF switching paths

Technical Specifications

Parameters Values
Dielectric Strength 350Vrms/60Hz at atmospheric pressure
Maximum Initial Contact Resistance 0.15Ω
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -55°C to +85°C 
Nominal Coil Operating Power 500mW (RF300)
250mW (RF303)
Typical Intercontact Capacitance 0.4pF