Toshiba SSM3K7002KFU N-Channel MOSFETs
Toshiba SSM3K7002KFU N-Channel MOSFETs are semiconductor devices used for switching and amplifying electronic signals in electronic devices. The SSM3K7002KFU MOSFETs provide a high drain current rating, low capacitance, low on-resistance, and fast switching. These MOSFETs have a maximum drain-source voltage of 60V and a maximum power dissipation rating of 700mW. The SSM3K7002KFU MOSFETs are ideal for various applications, including DC-DC converters, general-purpose switches, load switches, and mobile devices.
Features
- Fast switching
- High drain current rating
- Low capacitance
- Low on-resistance
- RoHS compliant
Applications
- DC-DC converters
- General purpose switches
- Load switches
- Mobile devices
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum drain-source voltage | 60V |
| Maximum power dissipation rating | 700W |
| Maximum input capacitance @25°C | 40pF |
| Maximum DC drain current | 400mA |
| Output capacitance @25°C | 5.5pF |