Toshiba TPHR7904PB MOSFETs

Toshiba TPHR7904PB MOSFETs are silicon N-channel automotive U-MOSIX-H power MOSFETs that come in small, thin packaging. TPHR7904PB MOSFETs offer low noise and low on-resistance, which helps to reduce conduction loss and increase performance. These AEC-Q101 qualified TPHR7904PB MOSFETs feature a gate threshold voltage range from 2V to 3V. Ideally, TPHR7904PB MOSFETs are used in automotive, motor drivers, switching voltage regulators, load switches, and electric pumps.

Features

  • AEC-Q101 qualified
  • Low drain-source on-resistance: RDS(ON) = 0.65mΩ (typ.) (VGS = 10V)
  • Low leakage current: IDSS = 10µA (max) (VDS = 40V)
  • Low noise and low on-resistance
  • Small, thin package

Applications

  • Automotive
  • Electric pumps
  • Load switches
  • Motor drivers
  • Switching voltage regulators

Technical Specifications

Parameters Values
Channel temperature (Tch) 175°C
Gate resistance (rg) 4.1Ω
Gate threshold voltage range (Vth) 2V to 3V
Single-pulse avalanche current (IAS) 150A