Toshiba TPWR8004PL Power MOSFETs
Toshiba TPWR8004PL Power MOSFETs feature dual-side cooling 8-pin DSOP advance packages for the U-MOSVIII-H and U-MOSIX-H series MOSFETs. The TPWR8004PL power MOSFETs have a low thermal resistance to the top side that allows excellent heat dissipation. These MOSFETs offer high-speed switching, a small gate charge, and a low on-resistance. The TPWR8004PL MOSFETs have a maximum drain-source voltage of 40V and a maximum power dissipation rating of 170W. These MOSFETs are ideal for various applications, including high-efficiency DC-DC converters, motor drivers, and switching voltage regulators.
Features
- Dual-side cooling 8-pin DSOP advance packages
- Excellent heat dissipation
- High-speed switching
- Low leakage current
- Low on-resistance
- Low thermal resistance to the top side
- Small gate charge
Applications
- High-efficiency DC-DC converters
- Motor drivers
- Switching voltage regulators
Technical Specifications
| Parameters | Values |
|---|---|
| Dimensions | 5mm x 6mm x 0.73mm |
| Maximum drain-source voltage | 40V |
| Maximum drain current rating | 340A |
| Maximum power dissipation rating | 170W |
| Maximum leakage current | 10μA |
| Gate charge | 23nC |