TT Electronics LRF4W Chip Resistors

TT Electronics LRF4W Chip Resistors are designed with metal film technology to offer high power dissipation and precise resistance. The LRF4W chip resistors are available in a broad range of resistance values and provide tight tolerance levels. These chip resistors feature an operating temperature range from -55°C to +150°C and a minimum resistance value of 3mΩ. General applications include automotive electronics, battery management systems, motor drives, power supply units, and telecommunication equipment.

Features

  • AEC-Q200 approval in progress
  • Available in surface-mount 1225 packages for PCB mounting
  • Designed with wide terminations to enhance robustness
  • Features low Temperature Coefficient of Resistance (TCR)
  • Low thermal impedance for efficient heat dissipation

Applications

  • Automotive electronics
  • Battery management systems
  • Motor drives
  • Power Supply Units (PSUs)
  • Telecommunication equipment

Technical Specifications

Parameters Values
Di-electric withstand voltage 200V
Power rating 4W
Tolerance ±1%
Resistance range 3mΩ to 100mΩ
Operating temperature range -55°C to +150°C