-
PFC Precision Thin Film Chip Resistors
TT Electronics PFC Precision Thin Film Chip Resistors specifications, datasheets, buying information and inventory available at TTI. -
PCF Thin Film Nichrome Chip Resistors
TT Electronics PCF Thin Film Nichrome Chip Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
LRMAx Low Resistance Metal Alloy Resistors
TT Electronics LRMAx Low Resistance Metal Alloy Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
LRF4W Chip Resistors
TT Electronics LRF4W Chip Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
LRMAH2512 Series High Power Resistors
TT Electronics LRMAH2512 Low Resistance Metal Alloy High Power Resistors feature welded construction for durability, low inductance for improved performance, and a zero-ohm jumper version for flexibility. Now available at TTI. Browse inventory, view datasheets, and more. -
WP-S Flameproof Power Wirewound Resistors
The TT Electronics WP-S Flameproof Power Wirewound Resistors are designed for flameproof protection and boast superior pulse handling capacity. View product specifications, datasheets, buying information, and inventory available at TTI. -
WDBR-UL Series Ultra-Low-Profile Power Resistors
TT Electronics WDBR-UL Ultra-Low-Profile Power Resistors are perfect for dynamic braking, inrush limit, and snubber circuits. View product specifications, datasheets, buying information, and inventory available at TTI. -
OARS Surface Mount Current Sense Resistors
TT Electronics OARS surface mount current sense resistors are ideal for measuring currents up to 70A. Their open air format gives both mechanical flexibility and thermal isolation between the element and the PCB, features lacking in flat chip formats. Specifications, datasheets, buying information, and inventory are available at TTI. -
OAR Open Air Format Current Sense Resistors
TT ElectronicsOAR open air resistors are metal element current sense resistors (shunts) that feature a superior surge performance. Specifications, datasheets, buying information, and inventory are available at TTI. -
HPWC Series Resistors
TT Electronics High Pulse Withstanding Chip (HPWC) Series Resistors feature excellent pulse withstand performance and are available in an anti-sulphur version. HPWC resistors specifications, datasheets, buying information, and inventory are available at TTI. -
OPB350 and OCB350 Tube Liquid Sensors
TT Electronics OPB350 and OCB350 Liquid Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
Light-Immune Reflective Sensor
TT Electronics Light-Immune Reflective Sensors are versatile. View product specifications, datasheets, buying information, and inventory available at TTI. -
MagnePot Rotary Position Sensor
TT Electronics MagnePot Rotary Position Sensors provide multi-turn sensing. View specifications, datasheets, buying information, and inventory available at TTI. -
HA19 Series EPS Common Mode Chokes
HA19 Series Electric Power Steering (EPS) Common Mode Chokes offers high efficiency and excellent current handling option in rugged construction. HA19 series EPS common mode chokes specifications, datasheets, buying information, and inventory are available at TTI. -
HDSC Series High Energy Double Sided Chip Resistors
TT Electronics HDSC Series Chip Resistors provide high surge performance. View specifications, datasheets, buying information, and inventory available at TTI. -
TJC Series Thermal Jumper Chips
TT Electronics TJC Series Thermal Jumper Chips are designed to provide a thermally conductive pathway with electrical isolation and are used as a thermal management solution for cooling PCB hotspot areas. TJC Thermal Jumper Chips product specifications, datasheets, buying information, and inventory are available at TTI. -
WHS UL Wirewound High Surge Fusible Resistors
TT Electronics WHS UL Wirewound High Surge Fusible Resistors provide enhanced surge and pulse energy capacity and failsafe fusing at 120 / 240 Vrms. -
High Power Density Chip Resistor
improved thermal contact with a PCB. -
Metal Element Inverse Shunts
ULR3N metal element inverse chip resistors are designed in inverse format with terminations on the long sides, which gives good resistance to thermal and board flex stresses and supports the use of wide current traces. -
GHVC green high voltage chip resistors
GHVC is essentially a variant of high voltage chip resistor designed using green thick-film materials which are completely free of Pb (lead) and its compounds. This allows the product to be RoHS compliant without relying on exemptions which may be withdrawn in the future. Available in three sizes from 1206 to 2512, GHVC has LEVs in the range 1 to 3kV and withstands up to 7kV peak for a 1.2/50µs surge.