TT Electronics WHS UL Wirewound High Surge Fusible Resistors

TT Electronics WHS-UL Wirewound High Surge UL Recognised Fusible Resistors provide enhanced surge and pulse energy capacity and failsafe fusing at 120 / 240 Vrms. They are UL1412 recognized and feature a UL94-V0 flameproof coating. They are available for power ratings from 2 to 5 watts and within a resistance range of 10-100R. Leadform options including surface mount are available as well. 

Features

  • Enhanced surge and pulse energy capacity
  • Fail safe fusing at 120 / 240 Vrms
  • UL 1412 recognized (UL file E234469)
  • UL94-V0

Applications

  • Energy meters
  • Motor drives
  • Power supplies
  • UPS
  • White goods