TT Electronics HPWC Series Resistors

TT Electronics High Pulse Withstanding Chip (HPWC) Series Resistors feature excellent pulse withstand performance and are available in an anti-sulphur version. The HPWC series resistors support improved working voltage and power rating. HPWC series resistors can operate at a temperature ranging from -55°C to +155°C and offer resistance ranging from 1Ω to 100kΩ. Typical applications include power supplies, circuit breakers, motor drives, and medical monitor input protection.

Features

  • Anti-sulphur version available
  • Excellent pulse withstand performance
  • Improved power rating
  • Improved working voltage

Applications

  • Circuit breakers
  • Medical monitor input protection
  • Motor drives
  • Power supplies

Technical Specifications

Parameters Values
HPWC0805 HPWC1206 HPWC2010 HPWC2512
LEV 150V 200V 400V 500V
Operating temperature range -55°C to +155°C
Resistance range 1Ω to 100kΩ
Tolerance 5%
10%
20%
Maximum power 2W
TCR 100ppm/°C