TT Electronics PCF Thin Film Nichrome Chip Resistors

TT Electronics PCF Thin Film Nichrome Chip Resistors offer precision thin film technology with an extended resistance range from 1Ω to 3MΩ. These resistors provide high accuracy with tolerance as tight as ±0.01% and a Temperature Coefficient of Resistance (TCR) as low as 1ppm/°C. The PCF resistors are designed for superior performance in humid environments with passivation and load life stability to 0.05%. These chip resistors are available in AEC-Q200 grade options, making them ideal for use in audio systems, medical devices, precision controls, and test and measurement equipment.

Features

  • Advanced thin film technology for precise performance
  • Available in AEC-Q200 grade for automotive-grade reliability
  • Load life and humidity stability maintained up to 0.05%
  • Passivated construction ensures enhanced humidity resistance

Applications

  • Audio applications
  • Medical equipment
  • Monitoring equipment
  • Precision controls and instrumentation
  • Test and measurement equipment

Technical Specifications

Parameters Values
Deliver precision accuracy up to ±0.01%
Limiting element voltage range 15V to 200V
Minimum TCR 1ppm/°C
Power range 0.031W to 0.75W
Resistance range  1Ω to 3MΩ

PCF Thin Film Nichrome Chip Resistors Temperature Derating Curve

TT Electronics PCF Thin Film Nichrome Chip Resistors Temperature Derating Curve