TT Electronics HDSC Series High Energy Double Sided Chip Resistors

TT Electronics HDSC Series Chip Resistors are trim-free two-element resistors that maximize thick-film material content for optimized surge performance in a compact flat-chip design. Available in four sizes from 0805 to 2512, HDSC resistors withstand up to 6.5 kV peak for a 1.2/50 µs surge and up to 6 kW for a 0.1 ms pulse. They are ideal for protection and discharge applications in compact power supplies and power control circuits where a 5% resistance tolerance is suitable.

Features

  • Double sided untrimmed chip resistor
  • Withstands 1.2/50µs surge voltage up to 6.5kV
  • Supports a peak power of up to 6kW for 0.1ms
  • High stability of value in a small footprint
  • Can replace wirewound resistors in some cases
  • Saves PCB area compared to multiple chip solutions to achieve the same pulse performance
  • Removal of current crowding around laser trim areas improves reliability

Applications

  • Switch-on inrush limit in power supplies 
  • Input surge protection in circuit breakers
  • IGBT gate drive in motor invertors
  • Medical monitor input protection
  • Snubber in electronic actuator switching
  • Input protection for wire connected remote transducers