TT Electronics LRMAx Low Resistance Metal Alloy Resistors

TT Electronics LRMAx Low Resistance Metal Alloy Resistors are AEC-Q200 qualified resistors that are available in resistance range from 0.5mΩ to 500mΩ. These resistors are available in a wide range of dimensions and operate over a high temperature range of up to 170°C. The resistors find applications in power supplies, battery chargers, and battery protection.

Features

  • Available in high power version
  • Available in inverse version
  • Available in low thermal EMF version
  • Current sensing for power electronics

Applications

  • Battery chargers
  • Battery protection
  • Medical PSUs
  • Power supplies
  • Small motor control

Technical Specifications

Parameters Values
Resistance range 0.5mΩ to 500mΩ
Power rating range 0.5W to 3W
Operating temperature range -55°C to +170°C
Insulation resistance >100MΩ
Resitance tolerance range 0.5% to 5%