TT Electronics TJC Series Thermal Jumper Chips are designed to provide a thermally conductive pathway with electrical isolation and are used as a thermal management solution for cooling PCB hotspot areas. These thermal jumper chips offer low thermal resistance that keeps electronic assemblies cooler and enhances product reliability. TJC chips feature a maximum thermal resistance of 15°C/W and a maximum thermal conductance of 278mW/°C. Typical applications include power amplifiers, power supplies, laser diode cooling, and enhancing thermal stability.
TT Electronics TJC Series Thermal Jumper Chips
Features
- Aluminium nitride ceramic chips
- Compact thermal management
- Electrically isolated
- High thermal conductivity
- Low capacitance
- Pb-free or SnPb finish
Applications
- Board-level thermal management
- Compact high-power PCB assemblies
- Enhancing thermal stability
- Increased power density which generates excess heat
- Laser diode cooling
- Power amplifiers
- Power supplies
- RF amplifiers