TT Electronics PFC Precision Thin Film Chip Resistors

TT Electronics PFC Precision Thin Film Chip Resistors are available in PFC commercial series and PFC special series. These resistors are available in 0402, 0603, 0805, and 1206. The PFC resistors have an absolute Temperature Coefficient of Resistance (TCR) ranging from ±10ppm/°C to ±100ppm/°C and are RoHS compliant. PFC Commercial Series have high-stability tantalum nitride film and are sulfur-resistant to ASTM B809-95. PFC Special Series have MIL screening available and offer superior anti-sulfuration characteristics. These chip resistors are used in automotive and heavy equipment applications.

Features

  • Available in 0402, 0603, 0805, and 1206
  • Pb-free and SnPb free
  • RoHS compliant

Applications

  • Automotive
  • Heavy equipment applications

Technical Specifications

Parameters Values
Operating temperature range -65°C to +150°C
ESD sensitivity 2KV to 4KV
Power rating at 70°C 50mW to 333mW
Voltage rating range 75V to 200V
Noise  <-25dB

TT Electronics PFC Series Precision Thin Film Chip Resistors Power Derating Curve

TT Electronics PFC Series Precision Thin Film Chip Resistors Power Derating Curve