TT Electronics WP-S Flameproof Power Wirewound Resistors
TT Electronics WP-S Flameproof Power Wirewound Resistors are designed for flameproof protection and boast superior pulse handling capacity. With power ratings ranging from 1W to 5W, these compact WP-S resistors come in a surface mount ZI-form option within the Welwyn WP-S series. Furthermore, these resistors are RoHS compliant and come with lead-free terminations.
Features
- Element voltage limited between 50V and 150V
- Enhanced capacity for handling pulses
- Flameproof coating
- Overload rating of 5W to 25W for 5 seconds at +25°C
- Power ratings ranging from 1W to 5W at +25°C
- Surface mount ZI-form alternative
Applications
- Smart Energy Metering