TT Electronics LRMAH2512 Series High Power Resistors

TT Electronics LRMAH2512 Low Resistance Metal Alloy High Power Resistors feature welded construction for durability, low inductance for improved performance, and a zero-ohm jumper version for flexibility. These resistors meet AEC-Q200 standards for automotive applications, with Pb-free termination options, and utilize metal element technology with Cu termination finish for optimal conductivity. The LRMAH2512 power resistors offer a resistance range from 0.2mΩ to 10mΩ and a power rating of up to 6W. These high-power resistors are useful in battery monitoring, power supplies, steering control, and motor drives.

Features

  • Available in a zero-ohm jumper version
  • Durable welded construction ensures robustness
  • Minimal inductance for enhanced performance
  • Pb-free termination options
  • Qualification under AEC-Q200 standards, ensuring reliability for automotive applications
  • Utilizes metal element technology with Cu termination finish for optimal conductivity and reliability

Applications

  • Battery monitoring
  • Motor drives
  • Power supplies
  • Steering control

Technical Specifications

Parameters Values
Resistance range 0.2mΩ to 10mΩ
Thermal impedance 4°C/W to 65°C/W
Maximum power rating 6W
Resistance tolerance  1%
Inductance <2nH
Current rating 100A

LRMAH2512 Series High Power Resistors Dimension Diagram

TT Electronics LRMAH2512 Series High Power Resistors Dimension Diagram All dimensions in mm