Ten Technical Reasons to Choose VFR Resistors
Foil techniques produce a combination of highly desirable and previously unattainable resistor specifications. By taking advantage of the overall stability and reliability of VFR resistors, designers can significantly reduce circuit errors and greatly improve overall circuit performance. Bulk Metal technology enables customer-oriented products designed to satisfy challenging technical requirements. Customers are invited to contact our Application Engineering Department with nonstandard technical requirements and special applications