Vishay DSCC Qualified MLCCs

Vishay DSCC Qualified Surface Mount Multilayer Ceramic Chip Capacitors are high-frequency capacitors with excellent aging characteristics. These capacitors operate over a temperature range from -55°C to +125°C and are available in capacitance ranges from 1pF to 100pF (27pF for 05003). The capacitors find applications in satellite and wireless devices.

Features

  • Approved by US Defense Supply Center
  • Available in case size 0805
  • Great aging characteristics
  • High frequency
  • Reliable Noble Metal Electrode (NME) system
  • SMT, wet build process
  • Tin/lead termination code “Z” and lead (Pb)-free terminations code “M”
  • Very high field reliability due to a combination of design, materials, and tight process control

Applications

  • Broadband wireless communication
  • Satellite communication
  • Subscriber-based wireless devices
  • VolP networks and cellular base stations
  • WiFi (802.11) and WiMax (802.16)

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Capacitance range 1.0pF to 100pF
1.0pF to 27pF (05003)
Voltage rating 50VDC to 250VDC
50VDC to 100VDC (05003)
Aging rate 0% maximum per decade