-
VCAN and VETH ESD Protection Diodes
Vishay VCAN and VETH ESD Protection Diodes are AEC-Q101 qualified. View product specifications, datasheets, buying information, and inventory available at TTI. -
ST, STE, and STH SuperTan Capacitors
Vishay ST, STE, and STH SuperTan Capacitors have a high-performance design. View product specifications, datasheets, buying information, and inventory at TTI. -
CWR06 TANTAMOUNT Solid Tantalum Capacitors
Vishay / Sprague CWR06 TANTAMOUNT Solid Tantalum Capacitors specifications, datasheets, buying information, and inventory available at TTI. -
SGTPL-2516 Space Grade Planar Transformers
Vishay SGTPL-2516 Space Grade Planar Transformers product specifications, datasheets, buying information, and inventory available at TTI. -
HRHA Series Charging Resistors
Vishay / MCB Industrie HRHA Series Charging Resistors specifications, datasheets, buying information, and inventory are available at TTI. -
Ferrite Inductors
Vishay Ferrite Inductors are RoHS-compliant, halogen-free, and Pb-free. View product specifications, datasheets, buying information and inventory available at TTI. -
IHLP Series High Current Inductors
Vishay IHLP Series Low Profile High Current Inductors deliver low saturation. View product specifications, datasheets, buying information, and inventory at TTI. -
MSS1P4HM3 SMD Schottky Barrier Rectifier
Vishay General Semiconductor eSMP MicroSMP Schottky Rectifiers are ideal for automated placement and offer a low profile package. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The eSMP MicroSMP rectifiers operate at a temperature ranging from -55°C to +150°C. These rectifiers are lead-free, halogen-free, RoHS compliant, and available in an AEC-Q101 qualified version. The eSMP MicroSMP rectifiers are available in 1A and 2A devices with the MicroSMP (DO-219AD) package. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection diodes for commercial, industrial, and automotive applications. -
159 PUL-SI Capacitors
Vishay 159 PUL-SI capacitors provide high ripple current and low ESR. View specifications, datasheets, buying information, and inventory available at TTI. -
VEML6040 RGBW Color Sensors
Vishay VEML6040 RGBW color sensors provide 16-bit resolution. View specifications, datasheets, buying information, and inventory available at TTI. -
SiEH4800EW N-Channel MOSFET
Vishay SiEH4800EW N-Channel MOSFET specifications, datasheets, buying information, and inventory are available at TTI. -
WSL Series Current Sense Resistors
Vishay WSL Series Current-Sense Resistors offer low resistance. View specifications, datasheets, buying information, and inventory available at TTI. -
DSCC Qualified MLCCs
Vishay DSCC Qualified Surface Mount Multilayer Ceramic Chip Capacitors specifications, datasheets, buying information, and inventory are available at TTI. -
MC Series Chip Resistors
Vishay MC Series chip resistors provide high precision and stability. View specifications, datasheets, buying information, and inventory available at TTI. -
CRHP Series High Voltage Thick Film Chip Resistors
Vishay Techno CRHP High Voltage Thick Film Chip Resistors are electronic components designed to limit the flow of electric current in circuits. Now available at TTI. Browse inventory, view datasheets, and more. -
EP2 High Energy Wet Tantalum Capacitors
Vishay EP2 High Energy Wet Tantalum Capacitors utilize SuperTan technology for enhanced performance with high vibration and mechanical shock resistance. Now available at TTI. Browse inventory, view datasheets, and more. -
eSMP SMP Fast Recovery Rectifiers
Vishay eSMP SMP fast-recovery rectifiers provide low forward voltage. View specifications, datasheets, buying information, and inventory available at TTI. -
VEML3328 RGBCIR Color Sensors
Vishay VEML3328 RGBCIR Color Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
SiR570DP N-Channel MOSFET
Vishay SiR570DP N-Channel MOSFET specifications, datasheets, buying information, and inventory are available at TTI. -
SiC46x and SiC47x microBUCK Evaluation Boards
Vishay SiC46x and SiC47x microBUCK Evaluation Boards specifications, datasheets, buying information, and inventory available at TTI.