Vishay EP2 High Energy Wet Tantalum Capacitors

Vishay EP2 High Energy Wet Tantalum Capacitors utilize SuperTan technology for enhanced performance with high vibration and mechanical shock resistance. These wet tantalum capacitors can serve as drop-in replacements for competing parts or higher capacitance alternatives. The EP2 series comes with low equivalent series resistance (ESR) down to 0.017Ω at 1kHz and +25°C. These capacitors can operate within the temperature range from -55°C to +85°C. Typical applications include industrial, avionics, military, and space.

Features

  • Available with tin/lead (Sn/Pb) or RoHS-compliant 100% tin terminations
  • Can serve as drop-in replacements for competing parts or higher capacitance alternatives
  • Designed for mechanical robust applications
  • Hermetically sealed case for reliability in harsh environments.
  • High capacitance range
  • High vibration and mechanical shock resistance
  • Low equivalent series resistance (ESR)
  • Utilizes SuperTan technology for enhanced performance
  • Wide operating temperature range

Applications

  • Avionics, military, and space
  • Ideal for capacitor banks
  • Industrial

Technical Specifications

Parameters Values
Capacitance range 2.7mF to 72mF
Capacitance tolerance ±10% or ±20%
Surge voltage range 27.5VDC to 137.5VDC
ESR 0.015Ω to 0.035Ω
Operating temperature range -55°C to +85°C