Vishay EP1 Series Wet Tantalum Capacitors

Vishay EP1 Series Wet Tantalum Capacitors feature high energy, very high capacitance design, and are available in Surface-Mount (SMD) and radial termination options. The EP1 wet tantalum capacitors are patent pending and use proven SuperTan technology. EP1 wet tantalum capacitors offer a maximum voltage rating 125V DC and ESR of 100mΩ. Typical applications include avionics, ideal for capacitor banks, industrial, military, and space.

Features

  • 2 terminations options SMD and radial
  • All tantalum, hermetically sealed case
  • High energy and very high capacitance design
  • Material categorization for definitions of compliance
  • Patent pending
  • Utilizes proven SuperTan technology

Applications

  • Avionics
  • Ideal for capacitor banks
  • Industrial
  • Military
  • Space

Technical Specifications

Parameters Values
Operating temperature range -55°C to +85°C
-55°C to +125°C
Capacitance tolerance ±20% at 120Hz, +25°C
±10% (available as special)
Maximum capacitance 58000μF
Maximum voltage rating 125V DC
ESR 100mΩ