Vishay MSS1P4HM3 SMD Schottky Barrier Rectifier

Vishay General Semiconductor eSMP MicroSMP Schottky Rectifiers are ideal for automated placement and offer a low profile package. These rectifiers feature a low forward voltage drop, high efficiency, and low power losses. The eSMP MicroSMP rectifiers operate at a temperature ranging from -55°C to +150°C. These rectifiers are lead-free, halogen-free, RoHS compliant, and available in an AEC-Q101 qualified version. The eSMP MicroSMP rectifiers are available in 1A and 2A devices with the MicroSMP (DO-219AD) package. Typical applications include high-frequency inverters, freewheeling, DC/DC converters, and polarity protection for industrial and automotive applications.

Features

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses

Applications

  • Low voltage high frequency inverters
  • DC/DC converters
  • Polarity protection applications

Resources