Vishay 159 PUL-SI Capacitors

Vishay 159 PUL-SI Aluminum Electrolytic Capacitors are designed for power applications requiring long operating life, high ripple current, and low ESR. These snap-in capacitors offer up to 500 V operation and a useful life of 5,000 hours at 105°C. They are suitable for solar PV inverters, industrial equipment, power supplies, smoothing and filtering, and energy storage applications.

Features

  • New feature! 500V products with a useful life of 3000h at +105°C
  • High ripple current capability, robust design
  • High peak ripple current capability at low frequencies

Applications

  • Solar PV inverters
  • High-end Industrial applications, such as:
    • Motor drives
    • Power supplies