Vishay HRHA Series Charging Resistors

Vishay / MCB Industrie HRHA Series Charging Resistors use hybrid wire-wound technology designed for high energy density in compact formats. These resistors include options for integrated fuses and are compatible with heatsink mounting for thermal management. The HRHA resistors feature a resistance range from 1Ω to 1kΩ and an operating temperature range from -55°C to +250°C. These devices have a maximum operating voltage of 1000VDC and a dielectric voltage of 3000VRMS. Applications include precharge, discharge, and active discharge circuits in electric vehicle systems.

Features

  • Available with integrated fuse protection
  • Body can be mounted directly onto a heatsink
  • Comply with environmental regulations
  • Hybrid wirewound technology
  • Qualified to AEC-Q200 standards
  • Supports high energy-to-volume ratio
  • Terminals allow easy mounting

Applications

  • Battery energy storage systems
  • Electric and hybrid automobiles
  • Industrial power electronics
  • Railway and transportation equipment
  • Renewable energy systems

Technical Specifications

Parameters Values
Resistance Range 1Ω to 1kΩ
Operating Temperature Range -55°C to +250°C
Maximum Operating Voltage 1000VDC
Dielectric Voltage 3000VRMS
Tolerance ±5% and ±10%