Vishay Sprague CWR06 TANTAMOUNT Solid Tantalum Capacitors

Vishay / Sprague CWR06 TANTAMOUNT Solid Tantalum Capacitors are surface-mount components certified to MIL-PRF-55365/4 standards. These capacitors are available in tape and reel packaging per EIA 481, feature weibull failure rates (B, C, D, and T) and exponential failure rates (M, P, R, and S). The CWR06 TANTAMOUNT solid tantalum capacitors operate within a temperature range from -55°C to +125°C, with a maximum voltage rating of 50Vdc, and a capacitance range from 0.10μF to 100μF. Typical applications include those in the consumer, industrial equipment, automotive, defense, and aerospace sectors.

Features

  • Available in tape and reel packaging per EIA 481
  • Available with gold-plated or SnPb terminations
  • Offers weibull (B, C, D, and T) and exponential (M, P, R, and S) failure rates
  • RoHS-compliant 

Applications

  • Aerospace 
  • Automotive
  • Consumer
  • Defense
  • Industrial equipment

Technical Specifications

Parameters Values
Voltage Rating 4Vdc to 50Vdc
Capacitance Range 0.10μF to 100μF
Capacitance Tolerance ±5%, ±10%, and ±20%
Operating Temperature Range -55°C to +125°C