Vishay MC Series Chip Resistors provide high precision, long-term stability, and reliable performance for demanding applications. The resistors offer tolerances down to ±0.1% and TCR down to ±10 ppm/K, making them well suited for telecommunications, industrial equipment, automotive electronics, test and measurement equipment, and medical applications.
Vishay MC Series Chip Resistors
Features
- Thin film technology
- Tolerance down to ± 0.1%, TCR down to ± 10ppm/K for MC Precision Series
- Superior overall stability: down to Class 0.1 and 0.25 for MC Precision Series
- Approved according to EN 140 401-801
Applications
- Telecommunications
- Industrial equipment
- Automotive electronics
- Test and measurement equipment
- Medical equipment