Vishay IHLP Series High Current Inductors

Vishay IHLP Series Low Profile High Current Inductors deliver low saturation and efficient high-frequency filtering even at elevated temperatures, significantly reducing radiated noise. These inductors feature a shielded construction, are designed to withstand high transient current spikes, and are AEC-Q200 qualified. With an inductance tolerance of ±20%, these devices are available for operation in three different temperature ranges (from -55°C to +125°C, +155°C, or +180°C). The IHLP inductors offer high-performance, power-efficient solutions for voltage regulator modules (VRM), DC-DC converters, and noise-filtering applications, making them ideal for high-current, commercial, and automotive systems.

Features

  • Design handles high transient current spikes without saturation
  • Material is lead-free and halogen-free
  • Product is AEC-Q200 qualified
  • Shielded construction reduces interference
  • SMD package allows easy surface mounting
  • Terminals include side and bottom plating
  • Ultra-low noise ensures minimal buzzing

 

Applications

  • Automotive point of load modules (ADAS)
  • Body electronics
  • DC/DC converters
  • Engine and transmission control units
  • High-current POL converters
  • Industrial lighting
  • LiDAR
  • Noise suppression for motors
  • Power converter for solar panels
  • Servers

Technical Specifications

Parameters Values
Inductance Tolerance ±20%
Maximum DC Current 123A
Maximum Inductance Value 150µH
Operating Temperature Range -55°C to +125°C, +155°C or +180°C