Vishay SiR570DP N-Channel MOSFET

Vishay SiR570DP N-Channel MOSFET is a TrenchFET Gen V power MOSFET tuned for the lowest Rds x Qoss Figure-of-Merit (FOM). This MOSFET is RoHS-compliant and halogen-free. The SiR570DP MOSFET features a maximum drain-source voltage rating of 150V and a gate-source voltage of ±20V. This N-channel MOSFET operates over a temperature range of -55°C to +150°C and finds application in power supplies and DC/DC converters.

Features

  • Halogen-free and RoHS-compliant
  • Low Drain-source resistance (RDS) x Total Gate Charge (Qg) Figure-of-Merit (FOM)
  • Lowest RDS x Qoss FOM
  • Rg 100% and UIS tested
  • TrenchFET Gen V power MOSFET

Applications

  • DC/DC converters
  • Motor drive control
  • Power supplies
  • Primary side switch
  • Synchronous rectification

Technical Specifications

Parameters Values
Drain-source voltage (Vds) 150V
Gate-source voltage (Vgs) ±20V
Maximum Rds (on) Vgs = 7.5V 0.0085Ω
Vgs = 10V 0.0079Ω
Typical Total gate charge (Qg) 35.1nC
Total train current 77.4A