Vishay SiEH4800EW N-Channel MOSFET

Vishay SiEH4800EW N-Channel MOSFET is fully lead (Pb)-free and features wettable flanks that improve solderability. This MOSFET operates over a temperature range from -55°C to +175°C and a drain-source voltage of 80V. The MOSFET features a maximum drain-source voltage rating of 80V and a gate-source voltage of ±20V. The SiEH4800 MOSFET finds application in motor drive control and battery management.

Features

  • Enhanced solderability due to wettable flanks
  • Lead-free, halogen-free and RoHS-compliant
  • Low Drain-source resistance (RDS) x Total Gate Charge (Qg) Figure-of-Merit (FOM)
  • Smaller footprint
  • TrenchFET Gen IV power MOSFET
  • UIS tested and 100% effective total gate resistance (Rg)

Applications

  • Battery management
  • Motor drive control
  • Synchronous rectification

Technical Specifications

Parameters Values
Drain-source voltage (Vds) 80V
Gate-source voltage (Vgs) ±20V
Maximum Rds(on) Vgs= 7.5V 0.00135Ω
Vgs= 10V 0.00115Ω
Typical Total gate charge (Qg)  140nC
Operating temperature range -55°C to +175°C