Vishay WSL Series Current Sense Resistors

Vishay WSL Series Current Sense Resistors are designed for high-power current sensing applications requiring high current capability and reliable performance. These low-value resistors offer resistance values down to 0.0005 Ω, a wide operating temperature range, and multiple case sizes and styles. They are suitable for current sensing, voltage division, and pulse applications in switching and linear power supplies, instruments, automotive systems, and power amplifiers.

Features

  • Extremely low resistance values from 0.0005Ω to 0.5Ω and tolerance of 1%
  • Power Metal Strip all-welded construction offers high pulse capacity

Applications

  • Telecommunications
  • Automotive
  • Computer
  • Consumer
  • Industrial