Vishay Ferrite Inductors
Vishay Ferrite Inductors, primarily known for the Composite Power Inductor Program, are equivalent to the standard drum core series in shielded, semi-shielded, and unshielded versions. These inductors provide the same performance as the previous versions, with a 60% smaller size. The Vishay Ferrite Inductors have a higher operating temperature of +125°C and operating voltages of 120V. The Vishay Ferrite Inductors utilize efficient manufacturing techniques and a simple bobbin-style wire-wound construction.
These inductors provide a more cost-effective solution over IHLP inductor technology while still delivering high quality and reliability. These inductors are ideal for consumer entertainment devices such as televisions, sound bars, audio and gaming systems, general computing equipment such as desktops, monitors, and scanners; as well as other household appliances.
Features
- Ferrite drumcore construction
- Improved efficiency
- RoHS-compliant, halogen-free, and Pb-free
- Shielded and semi-shielded inductors are available
- Simple bobbin-style wirewound construction
Applications
- Battery-powered consumer electronics
- DC/DC power supplies
- Entertainment devices
- General computing equipments
- Household appliances
- Noise suppression and filtering
Technical Specifications
| Series | Operating temperature range | Inductance range | Maximum DC current range | Maximum DC resistance range | Saturation current range |
|---|---|---|---|---|---|
| IDC | -40°C to +125°C | 10uH to 68uH | 180mA to 2.7A | 85mΩ to 3.8Ω | 1.1A to 3.8A |
| IDCP | -40°C to +125°C |
1uH to 2.2mH |
2mA to 4A |
1.26mΩ to 85Ω |
-- |
| IDCS | -40°C to +105°C | 3.3uH to 1mH | 180mA to 1.9A | 64mΩ to 5.8Ω | -- |
| IFDC |
|
1uH to 1.2mH | 6.5mA to 11A | 6mΩ to 5.7Ω | 900mA to 14A |
| IFSC | -55°C to +125°C | 220nH to 680uH | 300mA to 7.8A | 6mΩ to 5.88Ω | 310mA to 20A |
| IHHP | -55°C to +125°C | 240nH to 1.5uH | 2.2A to 4.7A | 20mΩ to 104mΩ | 2.6A to 5.4A |
| IHSM | -55°C to +125°C | 1uH to 15mH | 120mA to 8.7A | 12mΩ to 37.8Ω | 310mA to 2.3A |
| IMSC | -40°C to +125°C | 240nH to 4.7uH | -- | 18mΩ to 180mΩ | 1.8A to 9.9A |