Vishay SGTPL-2516 Space Grade Planar Transformers

Vishay SGTPL-2516 Space Grade Planar Transformers deliver 150W of power across an 80kHz to 300kHz frequency range and offer superior power density. These transformers are MIL-STD-981 class S compliant and feature over-molded windings that ensure ruggedness for demanding applications. The SGTPL-2516 space grade planar transformers operate within a temperature range from -55°C to +130°C. Typically used in high-reliability space-grade switch-mode power supplies, flyback, and forward converter applications.

Features

  • Can be customizable to meet specific design requirements
  • Compliant to MIL-STD-981 class S
  • Has over-molded windings for ruggedized applications
  • Offers higher power density compared to traditional planar designs

Applications

  • Flyback converters
  • Forward converters
  • High reliability space grade switch mode power supplies

Technical Specifications

Parameters Values
Operating temperature range -55°C to +130°C
Operating frequency range 80kHz to 300kHz
Dielectric withstanding voltage 1500Vac
Power 150W
Storage temperature range -65°C to +155°C