Vishay eSMP SMP Fast Recovery Rectifiers

Vishay eSMP SMP Fast Recovery Rectifiers are designed for secondary rectification and freewheeling in consumer and automotive applications. These surface-mount rectifiers offer low forward voltage, low power loss, low thermal resistance, and high current ratings in a compact DO-220AA package with a typical 1.0 mm profile. Standard and AEC-Q101-qualified versions are available for automated assembly and automotive applications.

Features

  • ESD capability for SE20AFJ and SE30AFJ, 600 V standard rectifiers in SlimSMA
  • Low forward voltage drop down to 0.37 V (typical) at 3 A for VSSAF3L45 and VSSAF5L45, 45 V TMBS in SlimSMA
  • Low forward voltage drop down to 0.42 V (typical) at 15 A, 125°C for V30DL50C, 50 V TMBS in SMPD
  • Peak pulse power of 600 W at 10/1000 µs for SMA6F TVS in SlimSMA
  • Stand-off voltage options from 5 V to 20 V for SMA6F TVS in SlimSMA
  • TJ max of 175°C for SMA6F TVS and SE20AFJ/SE30AFJ standard rectifiers in SlimSMA
  • Very low-profile SMPD surface-mount package with a typical height of 1.7 mm
  • Very low-profile DO-221AC (SlimSMA) surface-mount package with a typical height of 0.95 mm

Applications

  • Consumer
  • Computer
  • Industrial
  • Telecommunications
  • Automotive