YAGEO Nexensos M222 Series Temperature Sensors
YAGEO Nexensos M222 Series Temperature Sensors are Pt-RTDs that have a wide temperature range and feature long-term stability with excellent precision. These sensors have nominal resistances of Pt100, Pt500, and Pt1000 and the temperature range is -70°C to +500°C, temporary up to +550°C. These sensors are useful for automotive applications, home appliances, HVAC industries, industrial process monitoring, medical devices, pyrolytic ovens, and more.
Features
- High shock and vibration resistance
- Long-term stability
- Low drift
Applications
- Automotive
- Home appliances
- HVAc industries
- Industrial process monitoring
- Medical devices
- Pyrolytic ovens
Technical Specifications
| Parameters | Values |
|---|---|
| Temperature range | -70°C to +500°C, temporary up to +550°C |
| Temperature coefficient | 3850ppm/K |
| Measuring current | Pt100Ω: 0.3 to 1mA Pt500Ω: 0.1 to 0.7mA Pt1000Ω: 0.1 to 0.3mA |
| Self-heating | 0.4K/mW at 0°C |
| Insulation resistance | >100MΩ at 20°C >2MΩ at 500°C |
M222 Series Temperature Sensors Dimensions
Dimensions and tolerances in mm
Measurement Information
L: 2.3 +0.2 -0.1
W1: 2.10 ±0.2
H: 0.9 ±0.3 -0.2
LL: 10 ±1.0
LØ: 0.2 ±0.02
W2: 0.8 ±0.1