YAGEO Nexensos M422 Series Temperature Sensors

YAGEO Nexensos M422 Series Temperature Sensors are built with durable materials and robust construction to provide resistance to vibration and shock. The M422 temperature sensors are available in various configurations to offer accurate temperature readings with minimal drift. These temperature sensors feature an operating temperature range from -70°C to +500°C and a temperature coefficient of 3850ppm/K. General applications include automotive applications, consumer electronics, energy management systems, environmental monitoring systems, HVAC systems, and medical equipment.

Features

  • Designed for large-scale applications
  • Exceptional resistance to vibration and shock
  • High precision and reliable interchangeability
  • Ideal for welding, brazing, and crimping applications
  • Outstanding long-term stability with minimal drift

Applications

  • Automotive applications
  • Consumer electronics
  • Energy management systems
  • Environmental monitoring systems
  • HVAC systems
  • Medical equipments

Technical Specifications

Parameters Values
Insulation resistance >100MΩ at 20°C
>2MΩ at 500°C
Tensile strength  ≥ 9N 
Self-heating 0.3K/mW at 0°C
Temperature coefficient resistance  3850ppm/K
Maximum operating temperature range -70°C to +500°C