YAGEO Nexensos SMD Series Temperature Sensors
YAGEO Nexensos SMD Series Temperature Sensors are Pt RTD devices in packages of 0603, 0805, and 1206 and are available in nominal resistances of Pt100 and Pt1000. They are designed for automated assembly on printed circuit boards. These sensors have a temperature range of -50°C to +130°C, with up to +150°C possible through the use of expansion-matched circuit board materials. These surface-mount temperature sensors are useful for automotive applications, e-mobility, HVAC, and industrial and medical equipment.
Features
- 1000 cycles temperature cycling
- AEC-Q200 qualified
- Conforms to DIN EN / IEC 60751
- Operating life of 1000 hrs (125°C)
- Platinum materials
Applications
- Automotive
- E-mobility
- Industrial equipment
- Protection of electronic boards
- Temperature and drift compensation in sensors and transmitters
- Temperature sensing in
- Battery packs
- Data loggers
- Electronics
- Heat and cold meters
- HVAC applications
- Home appliances and
- equipment
- Medical equipment
Technical Specifications
| Series | Nominal Resistance R₀ [Ω] | Temperature Range | Temperature Coefficient | Tolerance Class | Measuring Current | Specifications |
|---|---|---|---|---|---|---|
| SMD0603 | Pt1000 | -50°C to +130°C (150°C*) | TCR = 3850ppm/K | F 0.3 / F 0.6 | 1000Ω: 0.1mA to 0.3mA | Datasheet (PDF) |
| SMD0805 | Pt100, Pt1000 | -50°C to +130°C (150°C*) | TCR = 3850ppm/K | F 0.3 / F 0.6 | 100Ω: 0.3mA to 1.0mA 1000Ω: 0.1mA to 0.3mA |
Datasheet (PDF) |
| SMD1206 | Pt100, Pt1000 | -50°C to +130°C (150°C*) | TCR = 3850ppm/K | F 0.3 / F 0.6 | 100Ω: 0.3mA to 1.0mA 1000Ω: 0.1mA to 0.3mA |
Datasheet (PDF) |
* Temperatures up to +150 °C are possible with the use of expansion-matched circuit board materials