Thick film chip resistors automotive grade
Yageo AC Series R Chip Resistor
Features
- Automotive grade thick film chip resistor - AEC-Q200 compliant
- Size : 0201 to 2512
- Resistance range : 1Ω-22MΩ
- Tolerance : ±0.5%, ±1%, ±5%
- TCR : ±100, ±200ppm/°C
- Power rating : 1/20W-1W
- Jumper is available
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
- Void free