-
APCA Standard Power Inductors
Yageo APCA Series Standard Power Inductors are AEC-Q200 compliant. View product specifications, datasheets, buying information, and inventory available at TTI. -
SMAJ TVS Diodes
YAGEO SMAJ Series TVS Diodes feature low inductance design. View specifications, datasheets, buying information, and inventory available at TTI. -
HHV Series Through Hole Resistor
Yageo HHV Series High-Voltage Resistors offer resistance up to 68 MΩ. View specifications, datasheets, buying information, and inventory available at TTI. -
RV Series R Chip Resistor
Explore YAGEO RV Series High Voltage Chip Resistors at TTI. Discover resistance values from 10kΩ to 27MΩ for power supplies and automotive applications. -
MFP Series Through Hole Resistor
Yageo MFP series through hole resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys. -
EC Series Platinum Temperature Sensors
YAGEO EC Series Platinum Temperature Sensors specifications, datasheets, buying information, and inventory are available at TTI. -
M222 Temperature Sensors
YAGEO Nexensos M222 Series Temperature Sensors specifications, datasheets, buying information, and inventory available at TTI. -
AC Series MLCCs
Explore YAGEO AC Series MLCC Capacitors at TTI. Discover automotive-grade multilayer ceramic capacitors with specifications, datasheets, and inventory. -
PNP Series Through Hole Resistor
Explore YAGEO PNP Series Through Hole Resistors at TTI. Discover high-power, ultra-miniature wirewound resistors with flame-proof coating and compact designs. -
VT High-Voltage Thin Film Chip Resistors
YAGEO VT High-Voltage Thin Film Chip Resistors are highly reliable AEC-Q200 qualified, crafted with halogen-free epoxy, ensuring top-notch resistance in sulfur-containing environments. Now available at TTI. Browse inventory, view datasheets, and more. -
RT Series R Chip Resistor
Yageo RT Series Thin Film Chip Resistors provide long-term stability. View specifications, datasheets, buying information, and inventory available at TTI. -
ANT Series Wireless Chip Antennas
Pulse ANT Series Wireless Chip Antennas provide compact RF performance. View specifications, datasheets, and inventory available at TTI. -
Automotive - AQ Series High frequency MLCCs
Yageo automotive grade high frequency AQ series featured with temperature stable NPO dielectrics, of multi-layer ceramic capacitors (MLCC). Range covers size 0603, capacitance range: 0.2pF ~ 100pF with 50V rated voltage. Featuring excellent temperature characteristics and a narrow tolerance of capacitance, the AQ series capacitors apply in-house concept in both material and processing designs. It is typically used in applications with high frequencies from 500MHz to 10GHz. With improved low power consumption for mobile telecommunications, the AQ series has copper inner electrodes that allow for low ESR (Equivalent Serial Resistance), low ESL (Equivalent Serial Inductance), and high SRF (Self Resonant Frequency) in UHF (300MHz-3GHz), SHF(3GHz-30GHz) and microwave frequency bands. -
Automotive - AS Series X7R Soft Termination MLCCs
Yageo automotive grade with soft termination MLCC – AS series is designed for use of automotive equipments that required high board flexibility. This AS series, with continuous quality improvement and assurance, can further solve cracking issues caused by excessive mechanical stress and thermal fatigue. The new AS ranges are class II X7R up to 4.7 micro farad capacitance with case sizes (inch) 0603 to 1210. -
AT Series Thin Film Resistors
Yageo AT Series Thin Film Resistors product specifications, datasheets, buying information and inventory available at TTI.